
STNRGPF02TR | |
|---|---|
DigiKey Part Number | 497-STNRGPF02TR-ND - Tape & Reel (TR) 497-STNRGPF02CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STNRGPF02TR |
Description | TWO-CHANNEL INTERLEAVED CCM PFC |
Customer Reference | |
Detailed Description | Digital Power Controller PMIC 38-TSSOP |
EDA/CAD Models | STNRGPF02TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Applications | Digital Power Controller | |
Current - Supply | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $4.47700 | $44.77 |
| 25 | $4.13560 | $103.39 |
| 100 | $3.75960 | $375.96 |
| 250 | $3.58044 | $895.11 |
| 500 | $3.47246 | $1,736.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.89822 | $7,245.55 |

