Power Switch/Driver 1:2 1A 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STMPS2262MTR

DigiKey Part Number
497-10056-2-ND - Tape & Reel (TR)
497-10056-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
STMPS2262MTR
Description
IC PWR SWITCH 1:2 8SO
Customer Reference
Detailed Description
Power Switch/Driver 1:2 1A 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
STMPS2262MTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:2
Output Configuration
High Side
Output Type
-
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1A
Rds On (Typ)
105mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,252
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.81000$0.81
10$0.57800$5.78
25$0.51960$12.99
100$0.45600$45.60
250$0.42560$106.40
500$0.40730$203.65
1,000$0.39221$392.21
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.37628$940.70
5,000$0.36668$1,833.40
7,500$0.36188$2,714.10
12,500$0.35655$4,456.88
17,500$0.35344$6,185.20
25,000$0.35044$8,761.00
Manufacturers Standard Package