STM8A STM8A Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 32-VFQFPN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STM8A STM8A Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 32-VFQFPN (5x5)
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM8AL3136UCX

DigiKey Part Number
STM8AL3136UCX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STM8AL3136UCX
Description
IC MCU 8BIT 8KB FLASH 32VFQFPN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
STM8A STM8A Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 32-VFQFPN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
STM8AL3136UCX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
STM8A
Core Size
8-Bit
Speed
16MHz
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
30
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
1K x 8
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.65V ~ 3.6V
Data Converters
A/D 22x12b; D/A 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
32-VFQFPN (5x5)
Package / Case
32-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.42581$4,277.43
Manufacturers Standard Package