


STM6905TWEDS6F | |
|---|---|
DigiKey Part Number | 497-8730-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM6905TWEDS6F |
Description | IC SUPERVISOR 5 CHANNEL 8MSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 5 Channel 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | STM6905TWEDS6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 5 | |
Voltage - Threshold | 1.683V, 3.078V, Adj, Adj, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.43402 | $5,736.08 |

