
STM6780VWB6F | |
|---|---|
DigiKey Part Number | 497-8014-2-ND - Tape & Reel (TR) 497-8014-1-ND - Cut Tape (CT) 497-8014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6780VWB6F |
Description | IC SUPERVISOR 2 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | STM6780VWB6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 1.575V, Adj | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.62672 | $1,880.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.29000 | $1.29 |
| 10 | $0.93900 | $9.39 |
| 25 | $0.85000 | $21.25 |
| 100 | $0.75270 | $75.27 |
| 250 | $0.70628 | $176.57 |
| 500 | $0.67826 | $339.13 |
| 1,000 | $0.65520 | $655.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.95900 | $19.59 |
| 25 | $1.79160 | $44.79 |
| 100 | $1.60700 | $160.70 |
| 250 | $1.51904 | $379.76 |
| 500 | $1.46598 | $732.99 |
| 1,000 | $1.42232 | $1,422.32 |

