IC RF TxRx + MCU 802.15.4, General ISM < 1GHz KNX, LPWAN, Sigfox, Zigbee® 159MHz ~ 185MHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC RF TxRx + MCU 802.15.4, General ISM < 1GHz KNX, LPWAN, Sigfox, Zigbee® 159MHz ~ 185MHz 48-VFQFN Exposed Pad
48-VFQFN Exposed Pad

STM32WL33CCV7A

DigiKey Part Number
497-STM32WL33CCV7A-ND
Manufacturer
Manufacturer Product Number
STM32WL33CCV7A
Description
IC RF TXRX+MCU 802.15.4 48VFQFPN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, General ISM < 1GHz KNX, LPWAN, Sigfox, Zigbee® 159MHz ~ 185MHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
802.15.4, General ISM < 1GHz
Protocol
Modulation
2-FSK, 4-FSK, 2-GFSK, 4-GFSK, ASK, DBPSK, DSSS, FSK, GFSK, OOK
Frequency
Data Rate (Max)
1.05Mbps
Power - Output
20dBm
Sensitivity
-132dBm
Memory Size
256kB Flash, 32kB RAM
Serial Interfaces
GPIO, I2C, I2S, IrDA, JTAG, PCM, PWM, SPI, UART, USART
GPIO
32
Voltage - Supply
1.7V ~ 3.6V
Current - Receiving
4mA
Current - Transmitting
10mA ~ 80mA
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VFQFPN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tray
QuantityUnit PriceExt Price
2,940$3.47437$10,214.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.