Image for STM32MP131CAF3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32MP131CAF3

DigiKey Part Number
497-STM32MP131CAF3-ND
Manufacturer
Manufacturer Product Number
STM32MP131CAF3
Description
STM32MP131CAF3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A7 Microprocessor IC STM32MP1 1 Core, 32-Bit 650MHz 320-TFBGA (11x11)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A7
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
650MHz
Co-Processors/DSP
Multimedia; NEON™ SIMD
RAM Controllers
DDR3, DDR3L, LPDDR2, LPDDR3
Graphics Acceleration
Yes
Display & Interface Controllers
LCD
Ethernet
10/100/1000Mbps (1)
SATA
-
USB
USB 2.0 (2)
Voltage - I/O
1.8V, 2.5V, 3.3V
Operating Temperature
-40°C ~ 125°C (TJ)
Security Features
AES, ARM TZ, Boot Security, Cryptography, Secure Debug, SHA-1/2, Tamper Detection, TRNG, Volatile key Storage
Mounting Type
Surface Mount
Package / Case
320-TFBGA
Supplier Device Package
320-TFBGA (11x11)
Additional Interfaces
GPIO, I2C, I2S, IrDA, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
960$4.93234$4,735.05
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.