
STM32L083RZH6 | |
|---|---|
DigiKey Part Number | 497-16835-ND |
Manufacturer | |
Manufacturer Product Number | STM32L083RZH6 |
Description | IC MCU 32BIT 192KB FLASH 64TFBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 192KB (192K x 8) FLASH 64-TFBGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L083RZH6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 6K x 8 | |
RAM Size | 20K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-TFBGA (5x5) | |
Package / Case | 64-TFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.69000 | $5.69 |
| 10 | $4.35300 | $43.53 |
| 25 | $4.01960 | $100.49 |
| 100 | $3.65270 | $365.27 |
| 250 | $3.47776 | $869.44 |
| 500 | $3.37232 | $1,686.16 |
| 1,000 | $3.28557 | $3,285.57 |

















