


STM32H7A3VGH6Q | |
|---|---|
DigiKey Part Number | 497-STM32H7A3VGH6Q-ND |
Manufacturer | |
Manufacturer Product Number | STM32H7A3VGH6Q |
Description | IC MCU 32BIT 1MB FLASH 100TFBGA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 STM32H7 Microcontroller IC 32-Bit 280MHz 1MB (1M x 8) FLASH 100-TFBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | STM32H7A3VGH6Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M7 | |
Core Size | 32-Bit | |
Speed | 280MHz | |
Connectivity | CANbus, EBI/EMI, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | |
Number of I/O | 75 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1.4M x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 16x8/16b Sigma-Delta; D/A 3x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-TFBGA (8x8) | |
Package / Case | 100-TFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.36000 | $12.36 |
| 10 | $9.70800 | $97.08 |
| 25 | $9.04640 | $226.16 |
| 100 | $8.31920 | $831.92 |
| 250 | $7.97244 | $1,993.11 |
| 500 | $7.76344 | $3,881.72 |

