ARM® Cortex®-M4, Cortex®-M7 STM32H7 Microcontroller IC 32-Bit Dual-Core 240MHz, 480MHz 2MB (2M x 8) FLASH 240+25-TFBGA (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32H755XIH3TR

DigiKey Part Number
497-STM32H755XIH3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STM32H755XIH3TR
Description
IC MCU 32BIT 2MB FLASH 265TFBGA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4, Cortex®-M7 STM32H7 Microcontroller IC 32-Bit Dual-Core 240MHz, 480MHz 2MB (2M x 8) FLASH 240+25-TFBGA (14x14)
Datasheet
 Datasheet
EDA/CAD Models
STM32H755XIH3TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Core Processor
ARM® Cortex®-M4, Cortex®-M7
Core Size
32-Bit Dual-Core
Speed
240MHz, 480MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
Number of I/O
168
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1M x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 36x16b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
240+25-TFBGA (14x14)
Package / Case
265-TFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,400$14.10182$19,742.55
Manufacturers Standard Package