


STM32F103ZFH6TR | |
|---|---|
DigiKey Part Number | 497-18763-2-ND - Tape & Reel (TR) 497-18763-1-ND - Cut Tape (CT) 497-18763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F103ZFH6TR |
Description | IC MCU 32BIT 768KB FLSH 144LFBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 768KB (768K x 8) FLASH 144-LFBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F103ZFH6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 72MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | |
Peripherals | DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT | |
Number of I/O | 112 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 96K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 21x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LFBGA (10x10) | |
Package / Case | 144-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.76000 | $13.76 |
| 10 | $10.85300 | $108.53 |
| 25 | $10.12560 | $253.14 |
| 100 | $9.32580 | $932.58 |
| 250 | $8.94464 | $2,236.16 |
| 500 | $8.71496 | $4,357.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $8.43119 | $12,646.79 |



















