Image for STGD3NC120H-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STGD3NC120H-1

DigiKey Part Number
STGD3NC120H-1-ND
Manufacturer
Manufacturer Product Number
STGD3NC120H-1
Description
IGBT 1200V 16A IPAK
Customer Reference
Detailed Description
IGBT 1200 V 16 A 105 W Through Hole IPAK (TO-251)
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
16 A
Current - Collector Pulsed (Icm)
20 A
Vce(on) (Max) @ Vge, Ic
2.8V @ 15V, 3A
Power - Max
105 W
Switching Energy
236µJ (on), 290µJ (off)
Input Type
Standard
Gate Charge
24 nC
Td (on/off) @ 25°C
15ns/118ns
Test Condition
800V, 3A, 10Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-251-3 Short Leads, IPAK, TO-251AA
Supplier Device Package
IPAK (TO-251)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.