STFN42 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 3,903
Unit Price: $0.86000
Datasheet
Bipolar (BJT) Transistor NPN 400 V 1 A 1.4 W Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STFN42

DigiKey Part Number
497-3521-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STFN42
Description
TRANS NPN 400V 1A SOT-89-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 1 A 1.4 W Surface Mount SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
STFN42 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
400 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 250mA, 750mA
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
10 @ 400mA, 5V
Power - Max
1.4 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.