
STEVAL-ILL070V1 | |
|---|---|
DigiKey Part Number | 497-15242-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ILL070V1 |
Description | EVAL BOARD FOR HVLED001 |
Customer Reference | |
Detailed Description | HVLED001 - 1 Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Current - Output / Channel | 700mA | |
Outputs and Type | 1 Isolated Output | |
Voltage - Output | 48V | |
Features | Dimmable | |
Voltage - Input | 90 ~ 305 VAC | |
Contents | Board(s) | |
Utilized IC / Part | HVLED001 | |
Note | - |







