Similar

STEVAL-CBL005V1 | |
|---|---|
DigiKey Part Number | 497-8717-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-CBL005V1 |
Description | EVAL BOARD FOR LNBH23 |
Customer Reference | |
Detailed Description | LNBH23 - 1 Non-Isolated Output Special Purpose DC/DC, LNB Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | Special Purpose DC/DC, LNB | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | 8V ~ 15V | |
Regulator Topology | Boost | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | LNBH23 | |
Note | - |




