
STEF05LAJR | |
|---|---|
DigiKey Part Number | STEF05LAJR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STEF05LAJR |
Description | IC ELECTRONIC FUSE 9FLIPCHIP |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 2.5A 9-FlipChip (1.19x1.19) |
Datasheet | Datasheet |
EDA/CAD Models | STEF05LAJR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 4.5V ~ 8V | |
Current - Output | 2.5A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 9-UFBGA, FCBGA | |
Supplier Device Package | 9-FlipChip (1.19x1.19) | |
Base Product Number |

