
STDRIVE102P | |
|---|---|
DigiKey Part Number | 497-STDRIVE102P-ND |
Manufacturer | |
Manufacturer Product Number | STDRIVE102P |
Description | TRIPLE HALF-BRIDGE GATE DRIVER W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS SPI 40-VFQFPN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Speed | |
Output Configuration | Half Bridge (3) | |
Interface | SPI | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1A, 2A | |
Voltage - Supply | 6V ~ 50V | |
Voltage - Load | 6V ~ 50V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VFQFPN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.44000 | $2.44 |
| 10 | $1.81400 | $18.14 |
| 25 | $1.65680 | $41.42 |
| 100 | $1.48400 | $148.40 |
| 490 | $1.35339 | $663.16 |
| 980 | $1.31232 | $1,286.07 |
| 1,470 | $1.29174 | $1,898.86 |
| 2,940 | $1.26157 | $3,709.02 |
| 5,390 | $1.23961 | $6,681.50 |

