
STCD1040RDM6F | |
|---|---|
DigiKey Part Number | 497-8280-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STCD1040RDM6F |
Description | IC CLK BUFFER 1:4 52MHZ 12TDFN |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 52 MHz 12-WFDFN |
Datasheet | Datasheet |
EDA/CAD Models | STCD1040RDM6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | Clock | |
Output | Clock | |
Frequency - Max | 52 MHz | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN | |
Supplier Device Package | 12-TDFN (2x3) | |
Base Product Number |

