
STA8089GR | |
|---|---|
DigiKey Part Number | 497-STA8089GR-ND |
Manufacturer | |
Manufacturer Product Number | STA8089GR |
Description | STA8089GR |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver BeiDou, GLONASS, GNSS, GPS -163dBm 3Mbps Not Included 56-VFQFPN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STA8089GR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | - | |
Sensitivity | -163dBm | |
Data Rate (Max) | 3Mbps | |
Modulation or Protocol | BeiDou, GLONASS, GNSS, GPS | |
Applications | GPS | |
Current - Receiving | - | |
Data Interface | GPIO, I2C, SPI, UART, USB | |
Memory Size | 256kB SRAM | |
Antenna Connector | Not Included | |
Features | Multiple Channels, Analog and Digital Data | |
Voltage - Supply | 1.6V ~ 4.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-VFQFPN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,560 | $5.03544 | $7,855.29 |

