
STA2500DCTR | |
|---|---|
DigiKey Part Number | STA2500DCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STA2500DCTR |
Description | IC RF TXRX+MCU BLE 48LFBGA |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v2.1 +EDR 2.4GHz 48-LFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | 8DPSK, DQPSK, GFSK | |
Frequency | ||
Data Rate (Max) | 3Mbps | |
Power - Output | 8dBm | |
Sensitivity | -88dBm | |
Memory Size | - | |
Serial Interfaces | I2C, JTAG, SPI, UART | |
GPIO | 10 | |
Voltage - Supply | 1.65V ~ 2.85V | |
Current - Receiving | 35.4mA | |
Current - Transmitting | 23mA ~ 35.4mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LFBGA | |
Supplier Device Package | 48-LFBGA (6x6) | |
Base Product Number |

