



SPC58EC74E3E0C0X | |
|---|---|
DigiKey Part Number | SPC58EC74E3E0C0X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPC58EC74E3E0C0X |
Description | IC MCU 32BIT 3MB FLASH 100ETQFP |
Customer Reference | |
Detailed Description | e200z420 SPC58 Microcontroller IC 32-Bit Dual-Core 180MHz 3MB (3M x 8) FLASH 100-eTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | SPC58EC74E3E0C0X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z420 | |
Core Size | 32-Bit Dual-Core | |
Speed | 180MHz | |
Connectivity | CANbus, I2C, LINbus, SPI | |
Peripherals | DMA | |
Number of I/O | 80 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | - | |
Voltage - Supply (Vcc/Vdd) | 3.3V, 5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-eTQFP (14x14) | |
Package / Case | 100-TQFP Exposed Pad | |
Base Product Number |






