
SMBJ5.0A-TR | |
|---|---|
DigiKey Part Number | 497-3144-2-ND - Tape & Reel (TR) 497-3144-1-ND - Cut Tape (CT) 497-3144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5.0A-TR |
Description | TVS DIODE 5VWM 9.2VC SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 68A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ5.0A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 68A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.15400 | $1.54 |
| 100 | $0.13600 | $13.60 |
| 500 | $0.13300 | $66.50 |
| 1,000 | $0.12300 | $123.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.09975 | $249.38 |











