MFR Recommended

SMA6F130A | |
|---|---|
DigiKey Part Number | 497-SMA6F130ATR-ND - Tape & Reel (TR) 497-SMA6F130ACT-ND - Cut Tape (CT) 497-SMA6F130ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6F130A |
Description | TVS DIODE 130VWM 209VC SMAFLAT |
Customer Reference | |
Detailed Description | 209V Clamp 3A Ipp Tvs Diode Surface Mount SMAflat |
Datasheet | Datasheet |
EDA/CAD Models | SMA6F130A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 130V (Max) | |
Voltage - Breakdown (Min) | 144V | |
Voltage - Clamping (Max) @ Ipp | 209V | |
Current - Peak Pulse (10/1000µs) | 3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package | ||
Base Product Number |



