Sercos Controller Parallel Interface 100-PQFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SERC816

DigiKey Part Number
497-3662-ND
Manufacturer
Manufacturer Product Number
SERC816
Description
IC CTRLR INTERFACE SERC 100QFP
Customer Reference
Detailed Description
Sercos Controller Parallel Interface 100-PQFP (14x20)
Datasheet
 Datasheet
EDA/CAD Models
SERC816 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
Sercos
Function
Controller
Interface
Parallel
Standards
-
Voltage - Supply
4.75V ~ 5.25V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Package / Case
100-BQFP
Supplier Device Package
100-PQFP (14x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 338
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$33.00000$33.00
10$26.75400$267.54
66$23.92500$1,579.05
132$23.20894$3,063.58
264$22.61951$5,971.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.