Image for SDB-8090EXG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDB-8090EXG

DigiKey Part Number
SDB-8090EXG-ND
Manufacturer
Manufacturer Product Number
SDB-8090EXG
Description
ADD INFOTAINMENT
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
- RF Receiver
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Frequency
-
Sensitivity
-
Data Rate (Max)
-
Modulation or Protocol
-
Applications
-
Current - Receiving
-
Data Interface
-
Memory Size
-
Antenna Connector
-
Features
-
Voltage - Supply
-
Operating Temperature
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$580.80000$580.80
Manufacturers Standard Package