RF Mosfet 50 V 100 mA 30MHz 22dB 30W M113
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD2918

DigiKey Part Number
497-5466-ND
Manufacturer
Manufacturer Product Number
SD2918
Description
RF MOSFET 50V M113
Customer Reference
Detailed Description
RF Mosfet 50 V 100 mA 30MHz 22dB 30W M113
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
N-Channel
Frequency
30MHz
Gain
22dB
Voltage - Test
50 V
Current Rating (Amps)
6A
Noise Figure
-
Current - Test
100 mA
Power - Output
30W
Voltage - Rated
125 V
Package / Case
M113
Supplier Device Package
M113
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.