
RF2L36040CF2 | |
|---|---|
DigiKey Part Number | 497-RF2L36040CF2-ND |
Manufacturer | |
Manufacturer Product Number | RF2L36040CF2 |
Description | RF MOSFET LDMOS A2 |
Customer Reference | |
Detailed Description | RF Mosfet 2.7GHz ~ 3.6GHz 14dB 40W A2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | LDMOS | |
Configuration | - | |
Frequency | 2.7GHz ~ 3.6GHz | |
Gain | 14dB | |
Current Rating (Amps) | 1µA | |
Noise Figure | - | |
Power - Output | 40W | |
Voltage - Rated | 60 V | |
Mounting Type | Surface Mount | |
Package / Case | 2L-FLG | |
Supplier Device Package | A2 | |
Base Product Number |

