Image for RF2L27015CG2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF2L27015CG2

DigiKey Part Number
497-RF2L27015CG2-ND
Manufacturer
Manufacturer Product Number
RF2L27015CG2
Description
RF MOSFET LDMOS E2
Customer Reference
Detailed Description
RF Mosfet 700MHz ~ 2.7GHz 19dB 15W E2
Datasheet
 Datasheet
EDA/CAD Models
RF2L27015CG2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
LDMOS
Configuration
-
Frequency
700MHz ~ 2.7GHz
Gain
19dB
Current Rating (Amps)
1µA
Noise Figure
-
Power - Output
15W
Voltage - Rated
60 V
Mounting Type
Surface Mount
Package / Case
E2
Supplier Device Package
E2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.