
PD57006-E | |
|---|---|
DigiKey Part Number | 497-6719-5-ND |
Manufacturer | |
Manufacturer Product Number | PD57006-E |
Description | RF MOSFET LDMOS 28V POWERSO-10RF |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 70 mA 945MHz 15dB 6W PowerSO-10RF (Formed Lead) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 945MHz | |
Gain | 15dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 1A | |
Noise Figure | - | |
Current - Test | 70 mA | |
Power - Output | 6W | |
Voltage - Rated | 65 V | |
Package / Case | PowerSO-10RF Exposed Bottom Pad (2 Formed Leads) | |
Supplier Device Package | PowerSO-10RF (Formed Lead) | |
Base Product Number |


