
PD55015STR-E | |
|---|---|
DigiKey Part Number | PD55015STR-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PD55015STR-E |
Description | RF MOSFET LDMOS 12.5V PWRSO-10RF |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 12.5 V 150 mA 500MHz 14dB 15W PowerSO-10RF (Straight Lead) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 500MHz | |
Gain | 14dB | |
Voltage - Test | 12.5 V | |
Current Rating (Amps) | 5A | |
Noise Figure | - | |
Current - Test | 150 mA | |
Power - Output | 15W | |
Voltage - Rated | 40 V | |
Package / Case | PowerSO-10 Exposed Bottom Pad | |
Supplier Device Package | PowerSO-10RF (Straight Lead) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $11.65068 | $6,990.41 |

