Bipolar (BJT) Transistor NPN 80 V 8 A 20 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJD44H11T4

DigiKey Part Number
497-2504-2-ND - Tape & Reel (TR)
497-2504-1-ND - Cut Tape (CT)
497-2504-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MJD44H11T4
Description
TRANS NPN 80V 8A DPAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 8 A 20 W Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
MJD44H11T4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
8 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
1V @ 400mA, 8A
Current - Collector Cutoff (Max)
10µA
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 4A, 1V
Power - Max
20 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,625
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.08000$1.08
10$0.67400$6.74
100$0.44100$44.10
500$0.34096$170.48
1,000$0.30871$308.71
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.27379$684.47
5,000$0.25220$1,261.00
7,500$0.24120$1,809.00
12,500$0.22885$2,860.62
17,500$0.22250$3,893.75
Manufacturers Standard Package