Bipolar (BJT) Transistor PNP 100 V 3 A 15 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJD32CT4-A

DigiKey Part Number
497-10313-2-ND - Tape & Reel (TR)
497-10313-1-ND - Cut Tape (CT)
497-10313-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MJD32CT4-A
Description
TRANS PNP 100V 3A DPAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 3 A 15 W Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
MJD32CT4-A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
1.2V @ 375mA, 3A
Current - Collector Cutoff (Max)
50µA
DC Current Gain (hFE) (Min) @ Ic, Vce
10 @ 3A, 4V
Power - Max
15 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,749
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.91000$0.91
10$0.56400$5.64
100$0.36660$36.66
500$0.28140$140.70
1,000$0.25394$253.94
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.22419$560.48
5,000$0.20579$1,028.95
7,500$0.19641$1,473.08
12,500$0.18588$2,323.50
17,500$0.17964$3,143.70
25,000$0.17488$4,372.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.