
MJD31CT4-A | |
|---|---|
DigiKey Part Number | 497-10312-2-ND - Tape & Reel (TR) 497-10312-1-ND - Cut Tape (CT) 497-10312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD31CT4-A |
Description | TRANS NPN 100V 3A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 3 A 15 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MJD31CT4-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 1.2V @ 375mA, 3A | |
Current - Collector Cutoff (Max) | 50µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10 @ 3A, 4V | |
Power - Max | 15 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.80000 | $0.80 |
| 10 | $0.49500 | $4.95 |
| 100 | $0.31970 | $31.97 |
| 500 | $0.24412 | $122.06 |
| 1,000 | $0.21975 | $219.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.19335 | $483.38 |
| 5,000 | $0.17702 | $885.10 |
| 7,500 | $0.16870 | $1,265.25 |
| 12,500 | $0.15935 | $1,991.88 |
| 17,500 | $0.15381 | $2,691.68 |
| 25,000 | $0.14843 | $3,710.75 |
| 62,500 | $0.14612 | $9,132.50 |


