
MC33078DT | |
|---|---|
DigiKey Part Number | 497-1952-2-ND - Tape & Reel (TR) 497-1952-1-ND - Cut Tape (CT) 497-1952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33078DT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33078DT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 7V/µs | |
Gain Bandwidth Product | 15 MHz | |
Current - Input Bias | 250 nA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 4mA | |
Current - Output / Channel | 37 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.36800 | $3.68 |
| 25 | $0.32920 | $8.23 |
| 100 | $0.28620 | $28.62 |
| 250 | $0.26572 | $66.43 |
| 500 | $0.25338 | $126.69 |
| 1,000 | $0.24324 | $243.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.23252 | $581.30 |
| 5,000 | $0.22607 | $1,130.35 |
| 7,500 | $0.22283 | $1,671.22 |
| 12,500 | $0.21925 | $2,740.62 |
| 17,500 | $0.21715 | $3,800.12 |
| 25,000 | $0.21514 | $5,378.50 |





