MC3303N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 462
Unit Price: $3.91000
Datasheet

Similar


Texas Instruments
In Stock: 1,964
Unit Price: $2.67000
Datasheet

Similar


Texas Instruments
In Stock: 1,038
Unit Price: $0.72000
Datasheet

Similar


Texas Instruments
In Stock: 1,213
Unit Price: $0.64000
Datasheet

Similar


Texas Instruments
In Stock: 4,192
Unit Price: $0.52000
Datasheet

Similar


Texas Instruments
In Stock: 5,081
Unit Price: $0.51000
Datasheet

Similar


Texas Instruments
In Stock: 7,833
Unit Price: $0.46000
Datasheet

Similar


Texas Instruments
In Stock: 11,426
Unit Price: $1.30000
Datasheet

Similar


Texas Instruments
In Stock: 84
Unit Price: $0.49000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 598
Unit Price: $0.66000
Datasheet

Similar


Texas Instruments
In Stock: 37,224
Unit Price: $0.47000
Datasheet

Similar


Texas Instruments
In Stock: 19
Unit Price: $0.65000
Datasheet

Similar


Texas Instruments
In Stock: 6,306
Unit Price: $0.52000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4,754
Unit Price: $0.88000
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC3303N

DigiKey Part Number
MC3303NST-ND
Manufacturer
Manufacturer Product Number
MC3303N
Description
IC OPAMP GP 4 CIRCUIT 14DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
40 nA
Voltage - Input Offset
1 mV
Current - Supply
2.8mA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes