
M4Z32-BR00SH1 | |
|---|---|
DigiKey Part Number | 497-3690-5-ND |
Manufacturer | |
Manufacturer Product Number | M4Z32-BR00SH1 |
Description | IC SNAPHAT BATTERY 120MAH 28SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Back-Up Management Lithium Battery Snaphat® |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Back-Up Management | |
Battery Chemistry | Lithium | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Snap-In | |
Package / Case | Snaphat® | |
Supplier Device Package | Snaphat® | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.76000 | $13.76 |
| 23 | $10.70522 | $246.22 |
| 69 | $9.80565 | $676.59 |
| 115 | $9.41391 | $1,082.60 |
| 253 | $8.84028 | $2,236.59 |
| 506 | $8.67899 | $4,391.57 |

