
LPY550ALTR | |
|---|---|
DigiKey Part Number | 497-8970-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LPY550ALTR |
Description | GYROSCOPE MEMS DUAL AXIS 16-LGA |
Customer Reference | |
Detailed Description | Gyroscope X (Pitch), Y (Roll) ±500 140Hz Analog Voltage 16-LGA (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Analog | |
Axis | X (Pitch), Y (Roll) | |
Range °/s | ±500 | |
Sensitivity (LSB/(°/s)) | - | |
Sensitivity (mV/°/s) | 2 | |
Bandwidth | 140Hz | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Supply | 6.8 mA | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-LFLGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.41000 | $13,230.00 |

