
LNBH23LQTR | |
|---|---|
DigiKey Part Number | 497-8521-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LNBH23LQTR |
Description | IC REG CONV SAT TV 1OUT 32QFN |
Customer Reference | |
Detailed Description | - Converter, Analog and Digital Satellite STB Receivers/SatTV Voltage Regulator IC 1 Output 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LNBH23LQTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Converter, Analog and Digital Satellite STB Receivers/SatTV | |
Voltage - Input | 8V ~ 15V | |
Number of Outputs | 1 | |
Voltage - Output | 13.4V, 18.4V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.11037 | $3,331.11 |

