Shunt Voltage Reference IC Fixed 3V V ±0.2% 15 mA SOT-323-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4040BELT-3.0

DigiKey Part Number
497-LM4040BELT-3.0-ND
Manufacturer
Manufacturer Product Number
LM4040BELT-3.0
Description
IC VREF SHUNT 3V SC70
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 3V V ±0.2% 15 mA SOT-323-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040BELT-3.0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
3V
Current - Output
15 mA
Tolerance
±0.2%
Temperature Coefficient
70ppm/°C
Noise - 0.1Hz to 10Hz
10µVp-p
Noise - 10Hz to 10kHz
95µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
25 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
3,000$0.43509$1,305.27
Manufacturers Standard Package