
LM4040BECT-4.1 | |
|---|---|
DigiKey Part Number | 497-LM4040BECT-4.1-ND |
Manufacturer | |
Manufacturer Product Number | LM4040BECT-4.1 |
Description | IC VREF SHUNT 4.096V 5TSSOP |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±0.2% 15 mA SOT-323-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040BECT-4.1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 70ppm/°C | |
Noise - 0.1Hz to 10Hz | 10µVp-p | |
Noise - 10Hz to 10kHz | 95µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 25 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-323-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.43509 | $1,305.27 |

