LM317MT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 4,714
Unit Price: $2.57000
Datasheet

Similar


onsemi
In Stock: 3,567
Unit Price: $0.73000
Datasheet

Similar


Texas Instruments
In Stock: 4,122
Unit Price: $0.97000
Datasheet

Similar


Texas Instruments
In Stock: 695
Unit Price: $0.97000
Datasheet

Similar


onsemi
In Stock: 374
Unit Price: $0.66000
Datasheet

Similar


Texas Instruments
In Stock: 4,504
Unit Price: $2.24000
Datasheet

Similar


onsemi
In Stock: 11,138
Unit Price: $0.77000
Datasheet

Parametric Equivalent


onsemi
In Stock: 1,101
Unit Price: $0.61000
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA TO-220
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM317MT

DigiKey Part Number
LM317MTST-ND
Manufacturer
Manufacturer Product Number
LM317MT
Description
IC REG LIN POS ADJ 500MA TO220
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA TO-220
Datasheet
 Datasheet
EDA/CAD Models
LM317MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
80dB ~ 65dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes