
LM2903WST | |
|---|---|
DigiKey Part Number | 497-LM2903WSTTR-ND - Tape & Reel (TR) 497-LM2903WSTCT-ND - Cut Tape (CT) 497-LM2903WSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903WST |
Description | LM2903WST |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, CMOS, DTL, ECL, MOS, TTL 8-MiniSO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector, CMOS, DTL, ECL, MOS, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 1µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MiniSO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.17000 | $1.17 |
| 10 | $0.84300 | $8.43 |
| 25 | $0.76240 | $19.06 |
| 100 | $0.67370 | $67.37 |
| 250 | $0.63136 | $157.84 |
| 500 | $0.60584 | $302.92 |
| 1,000 | $0.58485 | $584.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.55335 | $2,213.40 |
| 8,000 | $0.54165 | $4,333.20 |
| 12,000 | $0.53579 | $6,429.48 |

