Accelerometer X, Y, Z Axis ±2g, 6g 10Hz ~ 640Hz 28-QFPN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LIS3LV02DQ

DigiKey Part Number
497-4919-ND
Manufacturer
Manufacturer Product Number
LIS3LV02DQ
Description
ACCEL 2-6G I2C/SPI 28QFPN
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 6g 10Hz ~ 640Hz 28-QFPN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
LIS3LV02DQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Digital
Axis
X, Y, Z
Acceleration Range
±2g, 6g
Sensitivity (LSB/g)
1024 (±2g) ~ 340 (±6g)
Sensitivity (mV/g)
-
Bandwidth
10Hz ~ 640Hz
Output Type
I2C, SPI
Voltage - Supply
2.16V ~ 3.6V
Features
Adjustable Bandwidth, Selectable Scale
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-QFN Exposed Pad
Supplier Device Package
28-QFPN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types