Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LF50ABPT-TR

DigiKey Part Number
497-5227-2-ND - Tape & Reel (TR)
497-5227-1-ND - Cut Tape (CT)
497-5227-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LF50ABPT-TR
Description
IC REG LINEAR 5V 500MA PPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PPAK
Datasheet
 Datasheet
EDA/CAD Models
LF50ABPT-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.7V @ 500mA
Current - Output
Current - Quiescent (Iq)
1 mA
Current - Supply (Max)
12 mA
PSRR
76dB ~ 60dB (120Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-5, DPAK (4 Leads + Tab)
Supplier Device Package
PPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,933
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.64300$6.43
25$0.57960$14.49
100$0.50960$50.96
250$0.47624$119.06
500$0.45610$228.05
1,000$0.43952$439.52
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.42202$1,055.05
5,000$0.41147$2,057.35
7,500$0.40619$3,046.43
12,500$0.40034$5,004.25
17,500$0.39692$6,946.10
25,000$0.39363$9,840.75
Manufacturers Standard Package