


LE50ABZ-AP | |
|---|---|
DigiKey Part Number | 497-1531-1-ND - Cut Tape (CT) 497-1531-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LE50ABZ-AP |
Description | IC REG LINEAR 5V 100MA TO92-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LE50ABZ-AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 3 mA | |
PSRR | 76dB ~ 60dB (120Hz ~ 10kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.01000 | $1.01 |
| 10 | $0.72600 | $7.26 |
| 25 | $0.65520 | $16.38 |
| 100 | $0.57740 | $57.74 |
| 250 | $0.54028 | $135.07 |
| 500 | $0.51790 | $258.95 |
| 1,000 | $0.49948 | $499.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.48432 | $968.64 |
| 4,000 | $0.47183 | $1,887.32 |
| 6,000 | $0.46558 | $2,793.48 |
| 10,000 | $0.45865 | $4,586.50 |
| 14,000 | $0.45461 | $6,364.54 |
| 20,000 | $0.45071 | $9,014.20 |

