


LDLN025PU29R | |
|---|---|
DigiKey Part Number | 497-17264-2-ND - Tape & Reel (TR) 497-17264-1-ND - Cut Tape (CT) 497-17264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDLN025PU29R |
Description | IC REG LINEAR 2.9V 250MA 4-DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-DFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LDLN025PU29R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
Current - Supply (Max) | 425 µA | |
PSRR | 80dB ~ 60dB (100Hz ~ 100KHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.23900 | $2.39 |
| 25 | $0.21200 | $5.30 |
| 100 | $0.18280 | $18.28 |
| 250 | $0.16892 | $42.23 |
| 500 | $0.16050 | $80.25 |
| 1,000 | $0.15357 | $153.57 |
| 2,500 | $0.14626 | $365.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.14186 | $709.30 |

