


LD29300P2M18R | |
|---|---|
DigiKey Part Number | 497-3473-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD29300P2M18R |
Description | IC REG LINEAR 1.8V 3A P2PAK-4 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A P2PAK-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 50 mA | |
Current - Supply (Max) | 100 mA | |
PSRR | 72dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | P2PAK-4 | |
Base Product Number |

