


LD29080DT33R | |
|---|---|
DigiKey Part Number | 497-4243-2-ND - Tape & Reel (TR) 497-4243-1-ND - Cut Tape (CT) 497-4243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD29080DT33R |
Description | IC REG LINEAR 3.3V 800MA DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LD29080DT33R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 13V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 180 µA | |
Current - Supply (Max) | 35 mA | |
PSRR | 67dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.41000 | $1.41 |
| 10 | $1.02900 | $10.29 |
| 25 | $0.93280 | $23.32 |
| 100 | $0.82740 | $82.74 |
| 250 | $0.77712 | $194.28 |
| 500 | $0.74676 | $373.38 |
| 1,000 | $0.72178 | $721.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.62059 | $1,551.47 |




