
LCP1521SRL | |
|---|---|
DigiKey Part Number | 497-3781-2-ND - Tape & Reel (TR) 497-3781-1-ND - Cut Tape (CT) 497-3781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCP1521SRL |
Description | THYRISTOR 100A 8-SOIC |
Customer Reference | |
Detailed Description | Off-State 100 A Ipp TVS Thyristor 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LCP1521SRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Voltage - Breakover | - | |
Voltage - Off State | - | |
Current - Peak Pulse (8/20µs) | 100 A | |
Current - Peak Pulse (10/1000µs) | 30 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 35pF | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.37000 | $1.37 |
| 10 | $0.86300 | $8.63 |
| 100 | $0.57170 | $57.17 |
| 500 | $0.44654 | $223.27 |
| 1,000 | $0.40624 | $406.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.36261 | $906.52 |
| 5,000 | $0.33564 | $1,678.20 |
| 7,500 | $0.32191 | $2,414.32 |
| 12,500 | $0.31112 | $3,889.00 |











