PMIC 64-LQFP-EP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC 64-LQFP-EP (10x10)
64-LQFP Pad View

L99DZ120TR

DigiKey Part Number
497-17200-2-ND - Tape & Reel (TR)
497-17200-1-ND - Cut Tape (CT)
497-17200-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L99DZ120TR
Description
IC AUTO DOOR ACTUATOR 64LQFP
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
PMIC 64-LQFP-EP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
L99DZ120TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
-
Current - Supply
-
Voltage - Supply
6V ~ 28V
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
64-LQFP Exposed Pad
Supplier Device Package
64-LQFP-EP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.00000$7.00
10$5.39600$53.96
25$4.99480$124.87
100$4.55380$455.38
250$4.34356$1,085.89
500$4.21690$2,108.45
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.11264$4,112.64
2,000$4.02681$8,053.62
Manufacturers Standard Package